Samtec IPBD-05-D-M technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBD |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec IPBD-05-D-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.