Samtec IPBD-06-S-.HZ technical specifications.
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec IPBD-06-S-.HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.