Samtec IPBD-07-D-.HZ technical specifications.
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec IPBD-07-D-.HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.