Samtec IPBD-07-D-K technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBD-07-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.