Samtec IPBD-08-S technical specifications.
| Color | Beige |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBD-08-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.