Samtec IPBD-09-S technical specifications.
| Gender | Female |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBD-09-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.