4-position, 2-row shrouded header with straight, through-hole mounting. Features tin-plated bronze female socket contacts with a square shape, suitable for 0.165-inch pitch and 0.165-inch row spacing. Rated for 400V AC and 565V DC, with a maximum operating temperature of 105°C. Insulation material is black polymer.
Samtec IPBS-102-01-T-D technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBS |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-102-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.