
4-position, 2-row straight shrouded header with a 4.19mm pitch. Features female socket contacts made of bronze with tin plating for mating and tin contact plating. Insulation is black polymer, rated for 400V AC and 565V DC, with an operating temperature range of -55°C to 105°C. Through-hole mounting with solder termination.
Samtec IPBS-102-01-T-D-GP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBS |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-102-01-T-D-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
