Samtec IPBS-103-01-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPBS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-103-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.