
8-position, 2-row shrouded socket strip with a 4.19mm pitch. Features straight, through-hole mounting with solder termination and a tin-plated bronze female socket contact. Operates within a -55°C to 105°C temperature range, offering a 400V AC voltage rating and 565V DC rated voltage. Insulation is black polymer, and the component has a 9.6mm depth and 17.78mm length.
Samtec IPBS-104-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 725V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBS |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-104-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
