Samtec IPBS-106-01-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.6mm |
| Gender | Female |
| Length | 26.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 725V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-106-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.