Samtec IPBS-107-02-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.37mm |
| Gender | Female |
| Length | 30.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 4.19mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-107-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
