Samtec IPBS-114-01-T-D-GP technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-114-01-T-D-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
