
Right-angle, through-hole male pin header with 4 positions and 2 rows, featuring a 4.19mm pitch. This component utilizes copper alloy contacts with tin plating for mating surfaces and a black polymer insulation material. Rated for 400V AC and 565V DC, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Solder termination ensures secure connection.
Samtec IPBT-102-H1-T-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBT |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-102-H1-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
