
2-position, 1-row straight shrouded header with male pin contacts. Features a 4.19mm pitch and through-hole mounting with solder termination. Constructed with copper and copper alloy contacts with tin plating, operating within a -40°C to 105°C temperature range. This black, lead-free component is RoHS compliant.
Samtec IPBT-102-H1-T-S technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.58mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 9.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-102-H1-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
