Right-angle shrouded header with 2 positions and 1 row, featuring a 4.19mm pitch. Male pin contacts made from copper alloy with tin plating ensure reliable mating. Rated for 400V AC and 565V DC, with a maximum operating temperature of 105°C. UL94 V-0 rated polymer insulation in black, mounted via solder right-angle through-hole termination.
Samtec IPBT-102-H1-T-S-RA-GP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBT |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-102-H1-T-S-RA-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.