
4-position, 2-row straight male pin header for board-to-board applications. Features a 4.19mm pitch and surface mount termination with solder cup. Constructed with copper and copper alloy contacts plated in tin, operating within a -40°C to 105°C temperature range. This RoHS compliant component is black in color and designed for single port connectivity.
Samtec IPBT-102-H2-T-D technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 10.77mm |
| Gender | Male |
| Length | 9.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-102-H2-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
