
Right angle, 6-position, 2-row terminal strip header with a 4.19mm pitch. Features male pin copper alloy contacts with tin plating, designed for solder termination and through-hole mounting. Operates within a -55°C to 105°C temperature range, with a 400V AC and 565V DC voltage rating. Insulation is black polymer with a UL94 V-0 flammability rating.
Samtec IPBT-103-H1-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.32mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBT |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-103-H1-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
