Samtec IPBT-103-H1-T-S-RA-K technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 4.19mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-103-H1-T-S-RA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.