Samtec IPBT-103-H1-TM-D-RA-GP technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-103-H1-TM-D-RA-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.