Right-angle header, 8 positions, 2 rows, 4.19mm pitch, with male pin contacts. Features copper/copper alloy contacts with tin plating, suitable for solder termination. Operating temperature range of -40°C to 105°C. Through-hole mount, 17.32mm depth, 29.03mm length, and 0.165-inch row spacing. RoHS compliant.
Samtec IPBT-104-H1-T-D-RA-GP technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 17.32mm |
| Gender | Male |
| Length | 29.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-104-H1-T-D-RA-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.