Samtec IPBT-104-H1-TM-D technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-104-H1-TM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.