Right-angle shrouded header with 10 positions and 2 rows, featuring a 4.19mm pitch and 0.165-inch row spacing. Male pin contacts made from copper alloy with tin plating offer a square contact shape. Insulation is black polymer with a UL94 V-0 flammability rating. Solder termination with a maximum operating temperature of 105°C and a voltage rating of 400V AC / 565V DC.
Samtec IPBT-105-H1-T-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBT |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-105-H1-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.