
Right-angle shrouded header with 5 positions and 1 port, featuring a 4.19mm pitch. Male pin contacts made of copper and copper alloy with tin plating offer a 0.26-inch mating length. This through-hole mount component has a black color, a depth of 13.77mm, and a length of 22.28mm. Operating temperature range is -40°C to 105°C, with solder termination.
Samtec IPBT-105-H1-T-S-RA technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 13.77mm |
| Gender | Male |
| Length | 22.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-105-H1-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
