
Straight shrouded header with 10 positions and 2 rows, featuring a 4.19mm pitch. Male pin contacts made of copper alloy with tin plating and a square contact shape. Insulation is black polymer with a UL94 V-0 flammability rating. Maximum operating temperature of 105°C and minimum of -55°C. Solder termination for through-hole mounting. Rated for 400V AC and 565V DC.
Samtec IPBT-105-H6-T-D-GP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBT |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-105-H6-T-D-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
