Samtec IPBT-106-H1-T-D-RA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 17.32mm |
| Gender | Male |
| Length | 26.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-106-H1-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
