Samtec IPD1-02-D technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Depth | 12.83mm |
| Gender | Female |
| Length | 6.48mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-02-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
