
Four-position, two-row female socket connector accessory for housing assembly. Features straight orientation, free-hanging mount, and a 2.54mm pitch. Constructed with bronze contacts plated in tin, rated for 7.4A max current and 600V AC max voltage. Operates within a temperature range of -55°C to 125°C, accommodating wire gauges from 20AWG to 30AWG. RoHS compliant and lead-free.
Samtec IPD1-02-D-K technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 12.83mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 6.48mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-02-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
