
8-position, 2-row signal and power connector housing with a 2.54mm terminal pitch and 2.54mm row spacing. This straight, cable mount housing features a keyed design and accepts crimp termination. Operating temperature range is -55°C to 125°C, with a maximum current rating of 2.9A per contact and a maximum voltage rating of 275VAC.
Samtec IPD1-04-D-K technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 11.56 |
| Product Height (mm) | 12.83 |
| Length Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Row Spacing (mm) | 2.54 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 275VAC |
| Tradename | Mini Mate® |
| Keyed | Yes |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IPD1-04-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.