Samtec IPD1-04-S-K technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-04-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
