Samtec IPD1-05-D-P technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Depth | 12.83mm |
| Length | 14.17mm |
| Max Voltage Rating (AC) | 675V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-05-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.