Samtec IPD1-07-D technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-07-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
