Samtec IPD1-16-D-P-M technical specifications.
| Gender | Female |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-16-D-P-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.