
Shrouded header with 4 positions and 2.54mm terminal pitch. Features straight body orientation, through-hole mounting, and 2 rows with 2.54mm row spacing. This connector offers a solder termination method, a center key polarization type, and operates within a temperature range of -55°C to 125°C. It has a maximum voltage rating of 954VDC or 675VAC.
Samtec IPL1-102-01-L-D-K technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 8.13 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Voltage Rating | 954VDC|675VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IPL1-102-01-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.