4-position, 2-row right-angle wire-to-board header with 2.54mm pitch. Features male pin contacts made of bronze with gold plating, offering a 0.215-inch mating length. Rated for a maximum current of 7.4A and a maximum AC voltage of 675V, operating between -55°C and 125°C. Through-hole mounting with solder termination.
Samtec IPL1-102-01-L-D-RA-K technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.215inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.19mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-102-01-L-D-RA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.