Right-angle, surface-mount power header with 4 positions and 2 rows, featuring male pin contacts with gold plating over bronze for superior conductivity. This connector offers a 2.54mm pitch and a robust operating temperature range of -55°C to 125°C, with a voltage rating of 675V AC and 954V DC. Constructed with natural-colored polymer insulation and a UL94 V-0 flammability rating, it ensures reliable performance in demanding applications.
Samtec IPL1-102-02-L-DH-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-102-02-L-DH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.