Samtec IPL1-103-03-F-SH-K technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | IPL1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec IPL1-103-03-F-SH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.