4-position, single-row, right-angle wire-to-board header with a 2.54mm pitch. Features male pin contacts made of bronze with gold plating for mating surfaces, ensuring a 7.4A max current rating and 675V AC / 954V DC voltage rating. The natural colored polymer insulation has a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Samtec IPL1-104-01-F-S-RA-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 11.68mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-104-01-F-S-RA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.