Samtec IPL1-104-01-L-D-K technical specifications.
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IPL1-104-01-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.