Samtec IPL1-104-01-S-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.19mm |
| Gender | Male |
| Length | 11.68mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-104-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.