
10-position, 2-row shrouded header with a 2.54mm pitch, designed for wire-to-board applications. Features male pin contacts with gold plating over bronze for superior conductivity and durability, rated for 7.4A max current and 675V AC / 954V DC. The straight, surface-mount design utilizes a natural colored polymer insulation material with a UL94 V-0 flammability rating. Operating temperature range spans from -55°C to 125°C, with a mating contact finish of gold.
Samtec IPL1-105-02-F-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.76mm |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 14.22mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-105-02-F-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
