Samtec IPL1-106-01-F-S-RA technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-106-01-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.