14-position, 2-row male pin header with 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze square contacts for reliable mating, with a straight orientation and solder termination. Rated for 675V AC and 954V DC, operating between -55°C and 125°C. Insulation is natural colored polymer with a UL94 V-0 flammability rating. Supplied in a rail/tube package.
Samtec IPL1-107-01-S-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-107-01-S-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.