Samtec IPL1-108-01-F-S-RA technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-108-01-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.