16-position, 2-row shrouded header with a 2.54mm pitch for wire-to-board applications. Features male pin contacts with gold mating finish and bronze contact material, offering a square contact shape. This straight-orientation, through-hole mount component has a solder termination and is rated for 675V AC and 954V DC. Constructed with natural colored polymer insulation, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Samtec IPL1-108-01-L-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-108-01-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.