Samtec IPL1-110-02-L-DH-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.84mm |
| Gender | Male |
| Length | 29.46mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | IPL1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-110-02-L-DH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.