Samtec IPL1-116-01-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 42.16mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-116-01-F-D to view detailed technical specifications.
No datasheet is available for this part.