Samtec IPL1-116-01-S-D technical specifications.
| Mount | Through Hole |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-116-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.