Samtec IPL1-116-02-L-SH-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-116-02-L-SH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.