Samtec IPL1-117-01-L-S-K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 17 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Samtec IPL1-117-01-L-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.